Nexans H07VK1.5MM2MAR100M technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 17.5A |
| Jacket Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans H07VK1.5MM2MAR100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.