Nexans HO5VV-F3X1.5GREY100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 15A |
| Jacket Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.05mm |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans HO5VV-F3X1.5GREY100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.