
Nexans HO5VV-F4X0.75MM2GREY technical specifications.
| Conductor Material | Copper |
| Current Rating | 12A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Cores | 4 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans HO5VV-F4X0.75MM2GREY to view detailed technical specifications.
No datasheet is available for this part.
