Nexans HO7VVH-6F8G1.5 technical specifications.
| Conductor Material | Copper |
| Current Rating | 14A |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Cores | 8 |
| RoHS | Compliant |
Download the complete datasheet for Nexans HO7VVH-6F8G1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.