Nexans JN 1007 CH 004 technical specifications.
| Type | Single Conductor Cable |
| Size | 22AWG |
| Maximum Outer Diameter | 1.18mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| Tradename | Filotex® |
| Conductor Stranding | 19 x 0.15 |
| Conductor Diameter Min | 0.70 |
| Conductor Diameter Max | 0.74 |
Download the complete datasheet for Nexans JN 1007 CH 004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.