Nexans KU01G.22B250MWXX technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.11mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans KU01G.22B250MWXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.