Nexans KY 30 04 ROUGE technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.2mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans KY 30 04 ROUGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
