Nexans KY3003BLANC technical specifications.
| Color | White |
| Conductor Material | Copper |
| Current Rating | 700mA |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans KY3003BLANC to view detailed technical specifications.
No datasheet is available for this part.