Nexans KY3005ORANGE technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 1.45mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans KY3005ORANGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.