Nexans KZ 04 05 BLEU technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.96mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 86R |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Nexans KZ 04 05 BLEU to view detailed technical specifications.
No datasheet is available for this part.