Nexans KZ04-07-JAUNE-250M technical specifications.
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Length | 250m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Strands | 19 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans KZ04-07-JAUNE-250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.