Nexans KZ0405BLANC technical specifications.
| Package/Case | 200 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 1.4A |
| Jacket Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.96mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans KZ0405BLANC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.