Nexans KZ0505NOIR technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 86R |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans KZ0505NOIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.