Nexans KZ0506BLANC technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.37mm |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans KZ0506BLANC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.