Nexans KZ0507NOIR technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 3.6A |
| Jacket Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.62mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans KZ0507NOIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.