Nexans M17/113-RG316 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Coated Annealed Copper Covered Steel |
| Maximum Outer Diameter | 2.59mm |
| Max Voltage Rating | 900VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans M17/113-RG316 to view detailed technical specifications.
No datasheet is available for this part.