Nexans MTV3/22/BF/G AQS technical specifications.
| Type | Flexible Space Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 3.04mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans MTV3/22/BF/G AQS to view detailed technical specifications.
No datasheet is available for this part.