Nexans RG179BU100M technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | FEP |
| Mount | Cable |
| Outside Diameter | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Nexans RG179BU100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
