Nexans RG213U100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nexans RG213U100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
