Nexans RG223U technical specifications.
| Color | Natural |
| Conductor Material | Copper, Silver |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 5.38mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Nexans RG223U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
