Nexans RG316U technical specifications.
| Color | Brown |
| Conductor Material | Copper, Steel |
| Impedance | 50R |
| Jacket Material | FEP |
| Mount | Cable |
| Outside Diameter | 2.49mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Working Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Nexans RG316U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
