Nexans RG59BULSF technical specifications.
| Color | Black |
| Conductor Material | Bronze |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Nexans RG59BULSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.