Nexans SMBL37X0.2225M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 37 |
| Outside Diameter | 9.45mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans SMBL37X0.2225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.