Nexans URM43 technical specifications.
| Capacitance | 108pF |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Nexans URM43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.