Nexans URM70LSF technical specifications.
| Capacitance | 71.5pF |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nexans URM70LSF to view detailed technical specifications.
No datasheet is available for this part.