Nexans WCP24-NOIR technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Current Rating | 1.2A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 1 |
| Outside Diameter | 1.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Nexans WCP24-NOIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
