Nexans WCT30NOIR technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 300mA |
| Jacket Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Mount | External |
| Outside Diameter | 0.58mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nexans WCT30NOIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.