EMI Filter Low Pass RC-Circuit Flat Style SMD T/R
Nexperia PEMI6QFN/RW,132 technical specifications.
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.