Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NEXPERIA

PHK5NQ15T,518

Datasheet
Nexperia

PHK5NQ15T,518

PHK5NQ15T - N-channel TrenchMOS standard level FET SOIC 8-Pin

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. Junction Field-Effect Transistors (JFET)

Quick Jump:

Technical Specifications

Nexperia PHK5NQ15T,518 technical specifications.

General

Max Operating Temperature
150
Number of Terminals
8
Terminal Position
DUAL
JEDEC Package Code
MS-012AA
Pin Count
8
Number of Elements
1

Compliance

Eccn Code
EAR99
HTS Code
8541.29.00.75
REACH
Compliant
Military Spec
False

Datasheet

Nexperia PHK5NQ15T,518 Datasheet

Download the complete datasheet for Nexperia PHK5NQ15T,518 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com