Quick Jump:
Technical Specifications
Nexperia PTVS58VS1UR technical specifications.
General
Max Operating Temperature
150
Number of Terminals
2
Terminal Position
DUAL
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
58
Breakdown Voltage-Min
64.4
Non-rep Peak Rev Power Dis-Max
400
Breakdown Voltage-Max
71.2
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
not_compliant
Military Spec
False
Datasheet
Nexperia PTVS58VS1UR Datasheet
Download the complete datasheet for Nexperia PTVS58VS1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.