
Thermoelectric Modules HV37 OPTOCOOLER 3.7W 2.21X2.9MM
Nextreme Thermal Solutions NCA-1003750-0202A_A technical specifications.
| Length | 3.39mm |
| Packaging | Tray |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Nextreme Thermal Solutions NCA-1003750-0202A_A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
