
Thermoelectric Modules HV56 eTEC 6W 3.1X3.3MM
Nextreme Thermal Solutions NCA-1004850-0304A-A technical specifications.
| Length | 3.1mm |
| Packaging | Tray |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nextreme Thermal Solutions NCA-1004850-0304A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
