
Thermoelectric Modules HV14 OPTOCOOLER 1.7W 1.52X1.79MM
Nextreme Thermal Solutions NCA-1101443-0202A_A technical specifications.
| Length | 1.56mm |
| Packaging | Tray |
| Width | 1.79mm |
| RoHS | Compliant |
Download the complete datasheet for Nextreme Thermal Solutions NCA-1101443-0202A_A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
