
Energy Harvesting Modules HV56 eTEG PWR GEN 36.5mW 3.1X3.3MM
Nextreme Thermal Solutions NGA-1004850-0304A-A technical specifications.
| Input Current | 24mA |
| Output Power | 1.5mW |
| Output Voltage | 130mV |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Nextreme Thermal Solutions NGA-1004850-0304A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
