
Nextreme Thermal Solutions NGA-1004850-0304A-W technical specifications.
| Input Current | 24mA |
| Output Power | 1.5mW |
| Output Voltage | 130mV |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Nextreme Thermal Solutions NGA-1004850-0304A-W to view detailed technical specifications.
No datasheet is available for this part.
