This USB Type A connector features a SKT gender with 4 contacts, a 2/2.5 terminal pitch, and solder termination. It has a right angle body orientation and is designed for through hole mounting. The connector has a maximum current rating of 1.5A and a maximum voltage rating of 250VAC. It operates within a temperature range of -55°C to 85°C.
Nexus Components 3864 RJBY technical specifications.
| Type | USB Type A |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexus Components 3864 RJBY to view detailed technical specifications.
No datasheet is available for this part.