Conn USB Type A SKT 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Nexus Components 3864 RJWY technical specifications.
| Type | USB Type A |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nexus Components 3864 RJWY to view detailed technical specifications.
No datasheet is available for this part.