Conn RJ-12 F 12 POS 1.02mm Solder ST Thru-Hole 12 Terminal 2 Port Tray
Nexus Components 62702C61G technical specifications.
| Type | RJ-12 |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexus Components 62702C61G to view detailed technical specifications.
No datasheet is available for this part.