This RJ-45 connector features 8 contacts and a right angle body orientation for compact designs. It is designed for through hole mounting and has a terminal pitch of 1.27mm. The connector is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 125VAC. It has a maximum current rating of 1.5A and is suitable for use in applications with operating temperatures as low as -40°C.
Nexus Components 69346C1202GY0 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexus Components 69346C1202GY0 to view detailed technical specifications.
No datasheet is available for this part.