Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 11 Terminal 1 Port
Nexus Components 69347C121ADO3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Nexus Components 69347C121ADO3 to view detailed technical specifications.
No datasheet is available for this part.