This RJ-45 female connector features 8 contacts and a right angle body orientation. It has a terminal pitch of 1.27mm and is terminated by solder. The connector is designed for through hole mounting and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is suitable for use in modular and Ethernet applications.
Nexus Components 69347D121ANY2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Nexus Components 69347D121ANY2 to view detailed technical specifications.
No datasheet is available for this part.