The Nexus Components 69347J121AEY3 is an RJ-45 female connector with 8 contacts, a right angle body orientation, and through hole mounting. It features a terminal pitch of 1.27mm and is terminated by soldering. The connector is designed for use in temperatures ranging from 0°C to 70°C. It is integrated with magnetics and has 11 terminals and 1 port.
Nexus Components 69347J121AEY3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Nexus Components 69347J121AEY3 to view detailed technical specifications.
No datasheet is available for this part.