This RJ-45 connector features 8 contacts, a right angle body orientation, and through hole mounting. It operates between 0 and 70 degrees Celsius. The connector is designed for use in modular and Ethernet applications, with integrated magnetics and a terminal pitch of 1.27mm.
Nexus Components 69347J121ANO3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Nexus Components 69347J121ANO3 to view detailed technical specifications.
No datasheet is available for this part.