This NF SR-2BP2 filter features a dual supply voltage of 15V and a band pass filter type. It has a package case of SIP and a height of 4mm. The filter measures 51.5mm in length and 14mm in width. It operates within a temperature range of -20°C to 70°C.
NF SR-2BP2 technical specifications.
| Package/Case | SIP |
| Dual Supply Voltage | 15V |
| Filter Type | BAND PASS FILTER |
| Height | 4mm |
| Length | 51.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for NF SR-2BP2 to view detailed technical specifications.
No datasheet is available for this part.