This NF SR-4BH2 low pass filter is a dual supply device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a SIP case and designed for through hole mounting. The filter is rated for use with a maximum supply voltage of 15V.
NF SR-4BH2 technical specifications.
| Package/Case | SIP |
| Dual Supply Voltage | 15V |
| Filter Type | LOW PASS FILTER |
| Height | 4mm |
| Length | 51.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for NF SR-4BH2 to view detailed technical specifications.
No datasheet is available for this part.