This 100VDC aluminum electrolytic capacitor features a capacitance of 1000uF with a tolerance of 20%. It has a DC rated voltage of 100V and a ripple current of 1246. The capacitor is designed for through hole mounting with axial leads and has a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and has high temperature stability and polarized characteristics.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1246mA |
| Leakage Current | 3000@1Min|1000@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |