This 100V electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features axial leads and is designed for through-hole mounting. The capacitor has a high temperature stability and is polarized. It operates over a wide temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1246mA |
| Leakage Current | 3000@1Min|1000@2MinuA |
| Lifetime | 1000h |
| Size | 18 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |