This 1000uF electrolytic capacitor has a DC rated voltage of 35VDC and a tolerance of 20%. It features high temperature stability and is polarized. The capacitor is constructed with an aluminum cylindrical can and has axial leads. It is designed for through hole mounting and has a size of 13 X 31. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 374mA |
| Leakage Current | 1050@1Min|350@2MinuA |
| Lifetime | 1000h |
| Size | 13 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |