This aluminum cylindrical can electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 100VDC with a 20% tolerance. It features axial leads and a wide temperature range from -40 to 105 degrees Celsius. The capacitor is designed for through hole mounting and has a lifetime of 1000 hours. It exhibits high temperature stability and is polarized.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 511mA |
| Leakage Current | 990@1Min|330@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 26mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |