This aluminum electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 100VDC with a tolerance of 20%. It has a ripple current of 22 and a leakage current of 9.9uA at 1 minute and 3.3uA at 2 minutes. The capacitor is designed for high temperature stability and has a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has axial leads. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 22mA |
| Leakage Current | 9.9@1Min|3.3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 13mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Axial Leads|High Temperature Stability|Polarized|Wide Temperature Range |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |